ADI LT3970EDDB#TRPBF
| Produttore | |
| Cod. Prod. | LT3970EDDB#TRPBF |
| Cod. LCSC | C671730 |
| Imballo | DFN-10-EP(2x3) |
| Numero Cliente | |
| Attr. chiave | 2.25MHz Step-down type Adjustable 1.21V~25V 535mA DFN-10-EP(2x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Scheda Tecnica | |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 3 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | ADI | |
| Imballo | DFN-10-EP(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.2V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.21V~25V | |
| Output Current | 535mA | |
| Quiescent Current | 2.5uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | ADI | |
| Imballo | DFN-10-EP(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode;Operating status indication |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.2V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.21V~25V | |
| Output Current | 535mA | |
| Quiescent Current | 2.5uA |
Descrizione
The LT3970 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 40V, and consumes only 2.5µA of quiescent current. A high efficiency switch is included on the die along with the catch diode, boost diode, and the necessary oscillator, control and logic circuitry. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 5mV in a typical application. Current mode topology is used for fast transient response and good loop stability. A catch diode current limit provides protection against shorted outputs and overvoltage conditions. An enable pin with accurate threshold is available, producing a low shutdown current of 0.7µA. A power good flag signals when VOUT reaches 90% of the programmed output voltage. The LT3970 is available in small 10-pin MSOP and 3mm × 2mm DFN packages.
Caratteristiche
- Low Ripple Burst Mode Operation
- 2.5µA I₀ at 12VIN to 3.3V₀UT
- Output Ripple < 5mVₚ₋ₚ
- Wide Input Voltage Range: 4.2V to 40V Operating
- Adjustable Switching Frequency: 200kHz to 2.2MHz
- Integrated Boost and Catch Diodes
- 350mA Output Current
- Fixed Output Voltages: 3.3V, 3.42V, 5V
- 1.8µA I₀ at 12VIN
- Accurate 1V Enable Pin Threshold
- Low Shutdown Current: I₀ = 0.7µA
- Internal Sense Limits Catch Diode Current
- Power Good Flag
- Output Voltage: 1.21V to 25V
- Internal Compensation
- Small 10-Pin MSOP and (3mm×2mm) DFN Packages
- AEC-Q100 Qualified for Automotive Applications
Applicazioni
- Automotive Battery Regulation
- Power for Portable Products
- Industrial Supplies
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.8705 | $ 2.87 |
| 10+ | $ 2.4356 | $ 24.36 |
| 30+ | $ 2.1641 | $ 64.92 |
| 100+ | $ 1.8849 | $ 188.49 |
| 500+ | $ 1.7584 | $ 879.20 |
| 1,000+ | $ 1.7045 | $ 1704.50 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | ADI | |
| Imballo | DFN-10-EP(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.2V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.21V~25V | |
| Output Current | 535mA | |
| Quiescent Current | 2.5uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | ADI | |
| Imballo | DFN-10-EP(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.25MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode;Operating status indication |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.2V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.21V~25V | |
| Output Current | 535mA | |
| Quiescent Current | 2.5uA |
Descrizione
The LT3970 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 40V, and consumes only 2.5µA of quiescent current. A high efficiency switch is included on the die along with the catch diode, boost diode, and the necessary oscillator, control and logic circuitry. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 5mV in a typical application. Current mode topology is used for fast transient response and good loop stability. A catch diode current limit provides protection against shorted outputs and overvoltage conditions. An enable pin with accurate threshold is available, producing a low shutdown current of 0.7µA. A power good flag signals when VOUT reaches 90% of the programmed output voltage. The LT3970 is available in small 10-pin MSOP and 3mm × 2mm DFN packages.
Caratteristiche
- Low Ripple Burst Mode Operation
- 2.5µA I₀ at 12VIN to 3.3V₀UT
- Output Ripple < 5mVₚ₋ₚ
- Wide Input Voltage Range: 4.2V to 40V Operating
- Adjustable Switching Frequency: 200kHz to 2.2MHz
- Integrated Boost and Catch Diodes
- 350mA Output Current
- Fixed Output Voltages: 3.3V, 3.42V, 5V
- 1.8µA I₀ at 12VIN
- Accurate 1V Enable Pin Threshold
- Low Shutdown Current: I₀ = 0.7µA
- Internal Sense Limits Catch Diode Current
- Power Good Flag
- Output Voltage: 1.21V to 25V
- Internal Compensation
- Small 10-Pin MSOP and (3mm×2mm) DFN Packages
- AEC-Q100 Qualified for Automotive Applications
Applicazioni
- Automotive Battery Regulation
- Power for Portable Products
- Industrial Supplies
C671730 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| LT3970IDDB#TRPBF | ADI | DFN-10-EP(2x3) | 3 | $7.7928 $7.9518 | ||
| LT3970EDDB#TRMPBF | ADI | DFN-10-EP(2x3) | 10 | $ 7.0691 | ||
| LT3970IDDB#TRMPBF | ADI | DFN-10-EP(2x3) | 0 | $ 2.9831 |

