LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT3796HFE#PBF

Manufacturer
MPN
LT3796HFE#PBF
LCSC Part #
C671579
Packaging
TSSOP-28-EP
Customer #
Key Attributes
100kHz~1MHz 1 DC-DC 6V~100V TSSOP-28-EP LED Drivers RoHS
DatasheetADI LT3796HFE#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerADI
PackagingTSSOP-28-EP
Output Current-
Operating Temperature-40℃~+150℃
Frequency - Switching100kHz~1MHz
DimmingAnalog;PWM
Voltage - Input(AC)-
Number of Channels1
TypeDC-DC
Switch tube (built-in/external)External
FeaturesShort Circuit Protection;LED open-circuit protection;Built-in soft-start
Output Voltage-
TopologySEPIC;Buck;Boost
Constant Current Accuracy-
Voltage - Input(DC)6V~100V

Introduction

AI Translation

The LT3796/LT3796-1 are DC/DC controllers designed to regulate a constant-current or constant-voltage and are ideal for driving LEDs. The fixed frequency and current mode architecture result in stable operation over a wide range of supply and output voltages. Two ground referred voltage FB pins serve as the input for several LED protection features, and also allow the converter to operate as a constant-voltage source. The LT3796/LT3796-1 feature a programmable threshold output current sense amplifier with rail-to-rail common mode range. A separate high side amplifier is gain configurable with two resistors and can be used to regulate a second current or a voltage in combination with one of the FB pins. The PWM input provides LED dimming ratios of up to 3000:1. The LT3796-1 is optimized for a second output current regulation loop that can be enabled/disabled with a PMOS switch, either to drive a second LED string or to extend analog dimming range.

Features

AI Translation
  • 3000:1 True Color PWM Dimming
  • Wide Input Voltage Range: 6V to 100V
  • Current Monitoring Up to 100V
  • High Side PMOS Disconnect and PWM Switch Driver
  • Constant-Current and Constant-Voltage Regulation
  • Dual Current Sense Amplifiers with Reporting
  • C/10 Detection for Battery and SuperCap Charging
  • Linear Current Sense Threshold Programming
  • Short-Circuit Protection
  • Adjustable Frequency: 100kHz to 1MHz
  • Frequency Synchronization (LT3796)
  • Independent Top Gate Enable Pin (LT3796-1)
  • Programmable Open LED Protection with VMODE Flag
  • Programmable Undervoltage Lockout with Hysteresis
  • Soft-Start with Programmable Fault Restart Timer
  • Available in 28-Lead TSSOP Package

Applications

AI Translation
  • High Power LED
  • High Voltage LED
  • Dual String Battery and SuperCap Chargers
  • Accurate Current Limited Voltage Regulators