TE Connectivity T92S7D12-48
| Manufacturer | |
| MPN | T92S7D12-48 |
| LCSC Part # | C6714757 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 48V 277V@AC 30A 30A@277VAC Two normally open: 2A (DPST-NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity T92S7D12-48 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 1.39kΩ | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Length | 52.32mm | |
| Height | 30.73mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.54mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 1.7W | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 1.39kΩ | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Length | 52.32mm | |
| Height | 30.73mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.54mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 1.7W | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1316 | $ 9.13 |
| 210+ | $ 3.6438 | $ 765.20 |
| 510+ | $ 3.5214 | $ 1795.91 |
| 990+ | $ 3.4617 | $ 3427.08 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 1.39kΩ | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Length | 52.32mm | |
| Height | 30.73mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.54mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 1.7W | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 277V@AC | |
| Coil Resistance | 1.39kΩ | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Length | 52.32mm | |
| Height | 30.73mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.54mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 1.7W | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgCdO | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

