ADI LT3757EDD#PBF
| Manufacturer | |
| MPN | LT3757EDD#PBF |
| LCSC Part # | C671474 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Boost, Flyback, SEPIC and Inverting Controller |
| Datasheet | ADI LT3757EDD#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Synchronous Rectifier | No | |
| Features | Frequency synchronization;Built-in LDO regulator;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Boost;Flyback;SEPIC;Inverting | |
| Operating Voltage | 2.9V~40V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 100kHz~1MHz | |
| Output Type | Adjustable | |
| Function | Boost | |
| Quiescent Current | 1.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Synchronous Rectifier | No | |
| Features | Frequency synchronization;Built-in LDO regulator;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Boost;Flyback;SEPIC;Inverting | |
| Operating Voltage | 2.9V~40V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 100kHz~1MHz | |
| Output Type | Adjustable | |
| Function | Boost | |
| Quiescent Current | 1.6mA |
Introduction
The LT3757/LT3757A are wide input range, current mode, DC/DC controllers which are capable of generating either positive or negative output voltages. They can be configured as either a boost, flyback, SEPIC or inverting converter. The LT3757/LT3757A drive a low side external N-channel power MOSFET from an internal regulated 7.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of LT3757/LT3757A can be set with an external resistor over a 100kHz to 1MHz range, and can be synchronized to an external clock using the SYNC pin. A low minimum operating supply voltage of 2.9V, and a low shutdown quiescent current of less than 1µA, make the LT3757/LT3757A ideally suited for battery-operated systems. The LT3757/LT3757A feature soft-start and frequency foldback functions to limit inductor current during startup and output short-circuit. The LT3757A has improved load transient performance compared to the LT3757.
Features
- Wide Input Voltage Range: 2.9V to 40V
- Positive or Negative Output Voltage Programming with a Single Feedback Pin
- Current Mode Control Provides Excellent Transient Response
- Programmable Operating Frequency (100kHz to 1MHz) with One External Resistor Synchronizable to an External Clock
- Low Shutdown Current < 1µA
- Internal 7.2V Low Dropout Voltage Regulator Programmable Input Undervoltage Lockout with Hysteresis
- Programmable Soft-Start
- Small 10-Lead DFN (3mm×3mm) and Thermally Enhanced 10-Pin MSOP Packages
Applications
- Automotive and Industrial Boost, Flyback, SEPIC and Inverting Converters
- Telecom Power Supplies
- Portable Electronic Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.633$ 9.3441 | $ 9.34 |
| 10+ | $ 8.3088$ 8.0596 | $ 80.60 |
| 30+ | $ 7.5025$ 7.2775 | $ 218.33 |
| 121+ | $ 6.8257$ 6.6210 | $ 801.14 |
Standard Packaging121/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Synchronous Rectifier | No | |
| Features | Frequency synchronization;Built-in LDO regulator;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Boost;Flyback;SEPIC;Inverting | |
| Operating Voltage | 2.9V~40V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 100kHz~1MHz | |
| Output Type | Adjustable | |
| Function | Boost | |
| Quiescent Current | 1.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | DFN-10-EP(3x3) | |
| Synchronous Rectifier | No | |
| Features | Frequency synchronization;Built-in LDO regulator;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Boost;Flyback;SEPIC;Inverting | |
| Operating Voltage | 2.9V~40V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 100kHz~1MHz | |
| Output Type | Adjustable | |
| Function | Boost | |
| Quiescent Current | 1.6mA |
Introduction
The LT3757/LT3757A are wide input range, current mode, DC/DC controllers which are capable of generating either positive or negative output voltages. They can be configured as either a boost, flyback, SEPIC or inverting converter. The LT3757/LT3757A drive a low side external N-channel power MOSFET from an internal regulated 7.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of LT3757/LT3757A can be set with an external resistor over a 100kHz to 1MHz range, and can be synchronized to an external clock using the SYNC pin. A low minimum operating supply voltage of 2.9V, and a low shutdown quiescent current of less than 1µA, make the LT3757/LT3757A ideally suited for battery-operated systems. The LT3757/LT3757A feature soft-start and frequency foldback functions to limit inductor current during startup and output short-circuit. The LT3757A has improved load transient performance compared to the LT3757.
Features
- Wide Input Voltage Range: 2.9V to 40V
- Positive or Negative Output Voltage Programming with a Single Feedback Pin
- Current Mode Control Provides Excellent Transient Response
- Programmable Operating Frequency (100kHz to 1MHz) with One External Resistor Synchronizable to an External Clock
- Low Shutdown Current < 1µA
- Internal 7.2V Low Dropout Voltage Regulator Programmable Input Undervoltage Lockout with Hysteresis
- Programmable Soft-Start
- Small 10-Lead DFN (3mm×3mm) and Thermally Enhanced 10-Pin MSOP Packages
Applications
- Automotive and Industrial Boost, Flyback, SEPIC and Inverting Converters
- Telecom Power Supplies
- Portable Electronic Equipment
C671474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



