Amphenol T70343500000G
| Manufacturer | |
| MPN | T70343500000G |
| LCSC Part # | C6714555 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 0.2~6 30A 1x3P 300V Green 10~24 Through Hole 3 1 7.62mm Through Hole,P=7.62mm Wire to Board RoHS |
| Datasheet | Amphenol T70343500000G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=7.62mm | |
| Operating Temperature | -40℃~+115℃ | |
| Wire Gauge - mm2 | 0.2~6 | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 10~24 | |
| Screw Specification | M3.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=7.62mm | |
| Operating Temperature | -40℃~+115℃ | |
| Wire Gauge - mm2 | 0.2~6 | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 10~24 | |
| Screw Specification | M3.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9846 | $ 0.98 |
| 10+ | $ 0.9601 | $ 9.60 |
| 30+ | $ 0.9438 | $ 28.31 |
| 100+ | $ 0.9291 | $ 92.91 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=7.62mm | |
| Operating Temperature | -40℃~+115℃ | |
| Wire Gauge - mm2 | 0.2~6 | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 10~24 | |
| Screw Specification | M3.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=7.62mm | |
| Operating Temperature | -40℃~+115℃ | |
| Wire Gauge - mm2 | 0.2~6 | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 10~24 | |
| Screw Specification | M3.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| JL636-76203G01 | JILN | Similar | Through Hole,P=7.62mm | 30 | $ 0.3298 | ||
| JL636S-76203G01 | JILN | Similar | Through Hole,P=7.62mm | 48 | $ 0.3743 | ||
| MX762-7.62-03P-GN01-Cu-PS-A | MAX | Similar | Through Hole,P=7.62mm | 670 | $0.3237 $0.3407 | ||
| MX635-7.62-3P-14-00AH | EATS | Similar | Through Hole,P=7.62mm | 100 | $0.1644 $0.1787 | ||
| DB910-7.62-3P-GN-S | DORABO | Similar | Through Hole,P=7.62mm | 685 | $0.4683 $0.5261 |
5 more alternative parts.View all substitutes
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

