Sensata 84140601
| Manufacturer | |
| MPN | 84140601 |
| LCSC Part # | C6714353 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 48V~660V DC 40A Solid State Relays (SSR) RoHS |
| Datasheet | Sensata 84140601 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | 2 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+80℃ | |
| Current - Surge(Itsm) | 710A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 48V~660V | |
| Input type | DC | |
| Load Current | 40A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | 2 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+80℃ | |
| Current - Surge(Itsm) | 710A |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 48V~660V | |
| Input type | DC | |
| Load Current | 40A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 370.8515 | $ 370.85 |
| 200+ | $ 147.9721 | $ 29594.42 |
| 500+ | $ 143.0272 | $ 71513.60 |
| 1,000+ | $ 140.5847 | $ 140584.70 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | 2 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+80℃ | |
| Current - Surge(Itsm) | 710A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 48V~660V | |
| Input type | DC | |
| Load Current | 40A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | 2 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+80℃ | |
| Current - Surge(Itsm) | 710A |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 48V~660V | |
| Input type | DC | |
| Load Current | 40A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

