muRata NMF2405DC
| 제조업체 | |
| 제조사 품번 | NMF2405DC |
| LCSC 번호 | C6712658 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 5V 22.8V~25.2V DC DC Converters RoHS |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | muRata | |
| 포장 | - | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 22.8V~25.2V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Conversion Efficiency | 50% | |
| Output Power | 1W | |
| Features | Dynamic voltage scaling;Short Circuit Protection | |
| Length | - | |
| Width | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | muRata | |
| 포장 | - | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 22.8V~25.2V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Conversion Efficiency | 50% | |
| Output Power | 1W | |
| Features | Dynamic voltage scaling;Short Circuit Protection | |
| Length | - | |
| Width | - |
개요
The NMF series of DC-DC converters is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2V and 5.0V with a single resistor.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 25.7288 | $ 25.73 |
| 200+ | $ 10.2661 | $ 2053.22 |
| 500+ | $ 9.9236 | $ 4961.80 |
| 1,000+ | $ 9.7539 | $ 9753.90 |
표준 패키지25/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | muRata | |
| 포장 | - | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 22.8V~25.2V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Conversion Efficiency | 50% | |
| Output Power | 1W | |
| Features | Dynamic voltage scaling;Short Circuit Protection | |
| Length | - | |
| Width | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | muRata | |
| 포장 | - | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 22.8V~25.2V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Iout | 100mA | |
| Height | - | |
| Frequency - Switching | 90kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Conversion Efficiency | 50% | |
| Output Power | 1W | |
| Features | Dynamic voltage scaling;Short Circuit Protection | |
| Length | - | |
| Width | - |
개요
The NMF series of DC-DC converters is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2V and 5.0V with a single resistor.
C6712658 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

