ADI LT3690MPUFE#PBF
| Manufacturer | |
| MPN | LT3690MPUFE#PBF |
| LCSC Part # | C671251 |
| Packaging | QFN-26(4x6) |
| Customer # | |
| Key Attributes | 1.5MHz Step-down type Adjustable 4A 800mV~20V QFN-26(4x6) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LT3690MPUFE#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-26(4x6) | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Output voltage tracking;Operating status indication;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.9V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 800mV~20V | |
| Quiescent Current | 70uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-26(4x6) | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Output voltage tracking;Operating status indication;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.9V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 800mV~20V | |
| Quiescent Current | 70uA |
Introduction
The LT3690 is an adjustable frequency monolithic buck switching regulator that accepts input voltages up to 36V. A high efficiency 90mΩ switch is included on the device along with the boost diode and the necessary oscillator, control, and logic circuitry. The internal synchronous power switch of 30mΩ increases efficiency and eliminates the need for an external Schottky catch diode. Current mode topology is used for fast transient response and good loop stability. Shutdown reduces input supply current to less than 1µA. The low ripple Burst Mode maintains high efficiency at low output currents while keeping output ripple below 15mV in typical applications.
The LT3690 features robust operation and is easily configurable. Using a resistor divider on the UVLO pin provides a programmable undervoltage lockout. A power good flag signals when VOUT reaches 90% of the programmed output voltage. Protection circuitry senses the current in the power switches to protect the LT3690 against short-circuit conditions. Frequency foldback and thermal shutdown provide additional protection. The LT3690 is available in a 4mm × 6mm QFN package with exposed pads for low thermal resistance.
Features
- Wide Input Range: Operation from 3.9V to 36V
- Overvoltage Lockout Protects Circuits Through 60V Transients
- 4A Maximum Output Current
- Integrated 30mΩ N-Channel Synchronous Switch
- Low Ripple (<15mV_P-P) Burst Mode Operation: I_0 = 70µA at 12V_IN to 3.3V_OUT
- Programmable Input Undervoltage Lockout
- 0.8V Feedback Reference Voltage
- Output Voltage: 0.8 to 20V
- Programmable and Synchronizable Oscillator (170kHz to 1.5MHz)
- Soft-Startup and Output Voltage Tracking
- Short-Circuit Robust
- Power Good Flag
- Small Thermally Enhanced 4mm × 6mm QFN Package
Applications
- Automotive Systems
- Industrial Supplies
- Distributed Supply Regulation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.6573 | $ 26.66 |
| 200+ | $ 10.3166 | $ 2063.32 |
| 500+ | $ 9.9539 | $ 4976.95 |
| 1,000+ | $ 9.7748 | $ 9774.80 |
Standard Packaging61/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-26(4x6) | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Output voltage tracking;Operating status indication;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.9V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 800mV~20V | |
| Quiescent Current | 70uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-26(4x6) | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Output voltage tracking;Operating status indication;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.9V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 800mV~20V | |
| Quiescent Current | 70uA |
Introduction
The LT3690 is an adjustable frequency monolithic buck switching regulator that accepts input voltages up to 36V. A high efficiency 90mΩ switch is included on the device along with the boost diode and the necessary oscillator, control, and logic circuitry. The internal synchronous power switch of 30mΩ increases efficiency and eliminates the need for an external Schottky catch diode. Current mode topology is used for fast transient response and good loop stability. Shutdown reduces input supply current to less than 1µA. The low ripple Burst Mode maintains high efficiency at low output currents while keeping output ripple below 15mV in typical applications.
The LT3690 features robust operation and is easily configurable. Using a resistor divider on the UVLO pin provides a programmable undervoltage lockout. A power good flag signals when VOUT reaches 90% of the programmed output voltage. Protection circuitry senses the current in the power switches to protect the LT3690 against short-circuit conditions. Frequency foldback and thermal shutdown provide additional protection. The LT3690 is available in a 4mm × 6mm QFN package with exposed pads for low thermal resistance.
Features
- Wide Input Range: Operation from 3.9V to 36V
- Overvoltage Lockout Protects Circuits Through 60V Transients
- 4A Maximum Output Current
- Integrated 30mΩ N-Channel Synchronous Switch
- Low Ripple (<15mV_P-P) Burst Mode Operation: I_0 = 70µA at 12V_IN to 3.3V_OUT
- Programmable Input Undervoltage Lockout
- 0.8V Feedback Reference Voltage
- Output Voltage: 0.8 to 20V
- Programmable and Synchronizable Oscillator (170kHz to 1.5MHz)
- Soft-Startup and Output Voltage Tracking
- Short-Circuit Robust
- Power Good Flag
- Small Thermally Enhanced 4mm × 6mm QFN Package
Applications
- Automotive Systems
- Industrial Supplies
- Distributed Supply Regulation
C671251 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT3690EUFE#TRPBF | ADI | QFN-26(4x6) | 250 | $ 11.1828 | ||
| LT3690MPUFE#TRPBF | ADI | QFN-26(4x6) | 1 | $ 10.9666 | ||
| LT3690HUFE#PBF | ADI | QFN-26(4x6) | 0 | $ 10.3999 | ||
| LT3690HUFE#TRPBF | ADI | QFN-26(4x6) | 0 | $ 10.3999 | ||
| LT3690IUFE#TRPBF | ADI | QFN-26(4x6) | 0 | $ 6.1083 | ||
| LT3690IUFE#PBF | ADI | QFN-26(4x6) | 0 | $ 9.9508 | ||
| LT3690EUFE#PBF | ADI | QFN-26(4x6) | 0 | $ 7.4393 |

