LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT3249DD38-14.31818MT product image
Images for reference only

Suntsu Electronics, Inc. SXT3249DD38-14.31818MT

Manufacturer
MPN
SXT3249DD38-14.31818MT
LCSC Part #
C6711122
Packaging
SMD3225-4P
Customer #
Key Attributes
±20ppm 9pF ±20ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT3249DD38-14.31818MT
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0715$ 1.07
200+$ 0.4274$ 85.48
500+$ 0.4138$ 206.90
1,000+$ 0.4062$ 406.20
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-30℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency14.31818MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT3249DD48-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1497
SXT3249DD27-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0683
SXT3249DD07-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0608
SXT3249DD16-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0639
SXT3249DD17-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0654
SXT3249DB38-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0397
SXT3249DC38-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1048
SXT3249DA38-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0229
SXT3249DC48-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0578
SXT3249DA48-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.026
SXT3249DB48-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0411
SXT3249DC27-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0518
SXT3249DA27-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.091
SXT3249DB27-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0367
SXT3249DA16-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0153
SXT3249DB07-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0289
SXT3249DC07-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0441
SXT3249DA17-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0183
SXT3249DB17-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0335
SXT3249DA07-14.31818MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0124