LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT3651EUHE-8.4#PBF

Manufacturer
MPN
LT3651EUHE-8.4#PBF
LCSC Part #
C671094
Packaging
QFN-36-EP(6x5)
Customer #
Key Attributes
Monolithic 4A High Voltage 2-Cell Li-lon Battery Charger
DatasheetADI LT3651EUHE-8.4#PBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerADI
PackagingQFN-36-EP(6x5)
End-Off Voltage-
Voltage - Supply9V~32V
Quiescent Current80uA
Operating Temperature-40℃~+125℃
Number of Cells2
Interface-
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Battery temperature monitoring;Soft-start;Under-voltage lockout
Battery Temperature DetectionSupport
0V Battery ChargeSupport
Type of BatteryLithium Battery
The Chip TypeCharging IC
Balance Current-
Charge Current - Max4A
Charging Saturation Voltage8.4V

Introduction

AI Translation

The LT3651-8.2/LT3651-8.4 are 2-cell, 4A Li-Ion/Polymer battery chargers that operate over a 9V to 32V input voltage range. An efficient monolithic average current mode synchronous switching regulator provides constant current, constant voltage charging with programmable maximum charge current. A charging cycle starts with battery insertion or when the battery voltage drops 2.5% below the float voltage. Charger termination is selectable as either charge current or internal safety timer timeout. Charge current termination occurs when the charge current falls to one-tenth the programmed maximum current (C/10). Timer based termination is typically set to three hours and is user programmable (charging continues below C/10 until timeout). Once charging is terminated, the LT3651-8.2/LT3651-8.4 supply current drops to 85μA into a standby mode. The LT3651-8.2/LT3651-8.4 offer several safety features. A discharged battery is preconditioned with a small trickle charge and generates a signal if unresponsive. A thermistor monitors battery temperature, halting charging if out of range. Excessive die temperature reduces charge current. Charge current is also reduced to maintain constant input current to prevent excessive input loading. The LT3651-8.2/LT3651-8.4 are available in a 5mm×6mm 36-lead QFN package.

Features

AI Translation
  • Wide Input Voltage Range: 9V to 32V (40V Absolute Maximum)
  • Programmable Charge Current Up to 4A
  • Selectable C/10 or Onboard Timer Termination
  • Dynamic Charge Rate Programming/Soft-Start
  • Programmable Input Current Limit
  • ±0.5% Float Voltage Accuracy
  • ±7.5% Charge Current Accuracy
  • ±4% C/10 Detection Accuracy
  • NTC Resistor Temperature Monitor
  • Auto-Recharge at 97.5% Float Voltage
  • Auto-Precondition at < 70% Float Voltage
  • Bad Battery Detection with Auto-Reset
  • Average Current Mode, Synchronous Switcher
  • User Programmable Frequency
  • Low Profile (0.75mm) 5mm × 6mm 36-Lead QFN Package

Applications

AI Translation
  • Industrial Handheld Instruments
  • 12V to 24V Automotive and Heavy Equipment
  • Desktop Cradle Chargers
  • Notebook Computers