JUSHUO AFC92-S06FIA-HF
| Manufacturer | JUSHUOAsian Brands |
| MPN | AFC92-S06FIA-HF |
| LCSC Part # | C6709453 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN FFC FPC 6POS 0.5mm BOTTOM CNT SMD R/A |
| Datasheet | JUSHUO AFC92-S06FIA-HF |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 6P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 6P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
In-Stock: 505
505 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1103 | $ 0.55 |
| 50+ | $ 0.0872 | $ 4.36 |
| 150+ | $ 0.0757 | $ 11.36 |
| 500+ | $ 0.067 | $ 33.50 |
| 2,000+ | $ 0.0601 | $ 120.20 |
| 4,000+ | $ 0.0566 | $ 226.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 6P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Number of Contacts | 6P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AFC30-S06FCA-00 | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 2,650 | $ 0.1336 | ||
| AFC30-S06FCC-00 | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 785 | $0.1046 $0.1162 | ||
| AFH05-S06FIA-1H | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 4,085 | $0.0822 $0.0865 | ||
| AFC79-S06FIA-00 | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 3,400 | $ 0.1861 | ||
| AFC48-S06FKA-HF | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 625 | $0.1701 $0.1932 | ||
| AFC01-S06FCA-00 | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 71,265 | $ 0.1019 | ||
| AFC01-S06FCC-00 | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 23,184 | $ 0.0997 | ||
| AFC01-S06FCA-HF | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 3,530 | $ 0.0872 | ||
| AFC06-S06FIA-00 | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 1,610 | $0.2159 $0.2272 | ||
| AFC89-S06FIA-HF | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 80 | $ 0.0525 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



