LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT3579EUFD#PBF

Manufacturer
MPN
LT3579EUFD#PBF
LCSC Part #
C670945
Packaging
QFN-20-EP(4x5)
Customer #
Key Attributes
2.5MHz Boost Adjustable 1.215V~42V 6A QFN-20-EP(4x5) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetADI LT3579EUFD#PBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingQFN-20-EP(4x5)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.5MHz
FunctionBoost
Number of Outputs1
FeaturesOvercurrent Protection;Frequency synchronization;External compensation
TopologyBoost;SEPIC;Inverting;Flyback
Output TypeAdjustable
Operating Voltage2.5V~16V
Switch tube (built-in/external)Built-in
Output Voltage1.215V~42V
Output Current6A
Quiescent Current1.9mA

Introduction

AI Translation

The LT3579 is a PWM DC/DC converter with built-in fault protection features to aid in protecting against output shorts, input/output overvoltage, and overtemperature conditions. The part consists of a 42V master switch, and a 42V slave switch that can be tied together for a total current limit of 6A.

The LT3579 is ideal for many local power supply designs. It can be easily configured in Boost, SEPIC, Inverting, or Flyback configurations, and is capable of generating 12V at 1.7A, or –12V at 1.2A from a 5V input. In addition, the LT3579’s slave switch allows the part to be configured in high voltage, high power charge pump topologies that are very efficient and require fewer components than traditional circuits.

The LT3579’s switching frequency range can be set between 200kHz and 2.5MHz. The part may be clocked internally at a frequency set by the resistor from the RT pin to ground, or it may be synchronized to an external clock. A buffered version of the clock signal is driven out of the CLKOUT pin, and may be used to synchronize other compatible switching regulator ICs to the LT3579.

The LT3579 also features innovative SHDN pin circuitry that allows for slowly varying input signals and an adjustable undervoltage lockout function. Additional features such as frequency foldback and soft-start are integrated. The LT3579 is available in 20-lead TSSOP and 20-pin 4mm × 5mm QFN packages.

Features

AI Translation
  • 6A, 42V Combined Power Switch
  • Output Short Circuit Protection
  • Wide Input Range: 2.5V to 16V Operating, 40V Maximum Transient
  • LT3579-1: Dual-Phase Capable
  • Master/Slave (3.4A/2.6A) Switch Design
  • User Configurable Undervoltage Lockout
  • Easily Configurable as a Boost, SEPIC, Inverting, or Flyback Converter
  • Low VCESAT Switch: 250mV at 5.5A (Typical)
  • Can Be Synchronized to External Clock
  • Can Synchronize other Switching Regulators
  • High Gain SHDN Pin Accepts Slowly Varying Input Signals
  • 20-Lead TSSOP and 20-Pin 4mm × 5mm QFN Packages

Applications

AI Translation
  • Local Power Supply
  • Vacuum Fluorescent Display (VFD) Bias Supplies
  • TFT-LCD Bias Supplies
  • Automotive Engine Control Unit (ECU) Power