LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32418FA07-28.63636M product image
Images for reference only

Suntsu Electronics, Inc. SXT32418FA07-28.63636M

Manufacturer
MPN
SXT32418FA07-28.63636M
LCSC Part #
C6707563
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 28.63636MHz ±10ppm 18pF 50Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT32418FA07-28.63636M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9397$ 0.94
200+$ 0.3759$ 75.18
500+$ 0.3623$ 181.15
1,000+$ 0.3562$ 356.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency28.63636MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ABM8-28.63636MHZ-B2-TABRACONSimilarSMD3225-4P730$ 0.8656
7U28636AE18UCGSJKSimilarSMD3225-4P2,470$ 0.1248
K3A2863A1810KYXSimilarSMD3225-4P6,060$ 0.0581
K3A28636361810KYXSimilarSMD3225-4P10$ 0.1976
SXT32418FB07-28.63636MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 0.923
View and Compare All Alternative Parts.