LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT3495EDDB#TRMPBF

Manufacturer
MPN
LT3495EDDB#TRMPBF
LCSC Part #
C670748
Packaging
DFN-10-EP(2x3)
Customer #
Key Attributes
Boost Adjustable 550mA 2.5V~40V DFN-10-EP(2x3) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetADI LT3495EDDB#TRMPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-10-EP(2x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching-
FunctionBoost
Number of Outputs1
FeaturesOvercurrent Protection;Load disconnect;Adjustable soft-start
Output TypeAdjustable
TopologyBoost
Operating Voltage2.5V~16V
Switch tube (built-in/external)Built-in
Output Current550mA
Output Voltage2.5V~40V
Quiescent Current60uA

Introduction

AI Translation

The LT3495/LT3495B/LT3495-1/LT3495B-1 are low noise boost converters with integrated power switch, feedback resistor and output disconnect circuitry. The parts control power delivery by varying both the peak inductor current and switch off-time. This novel control scheme results in low output voltage ripple as well as high efficiency over a wide load range. For the LT3495/LT3495-1, the off-time of the switch is not allowed to exceed a fixed level, guaranteeing the switching frequency stays above the audio band for the entire load range. The parts feature a high performance NPN power switch with a 650mA and 350mA current limit for the LT3495/LT3495B and LT3495-1/LT3495B-1 respectively. The quiescent current is a low 60µA, which is further reduced to less than 0.1µA in shutdown. The internal disconnect circuitry allows the output voltage to be isolated from the input during shutdown. An auxiliary reference input (CTRL pin) overrides the internal 1.235V feedback reference with any lower value allowing full control of the output voltage during operation. The LT3495 series are available in a tiny 10-lead 3mm × 2mm DFN package.

Features

AI Translation
  • Low Quiescent Current 60µA in Active Mode 0.1µA in Shutdown Mode
  • Low Noise Control Scheme (Switching Frequency Always Stays Above Audible Range for LT3495/-1)
  • Integrated Power NPN: 650mA Current Limit (LT3495/B) 350mA Current Limit (LT3495-1/B-1)
  • Integrated Output Disconnect
  • Integrated Output Dimming
  • Wide input range: 2.5V to 16V
  • Wide output range: Up to 40V
  • Integrated feedback resistor
  • Tiny 10-Lead 3mm × 2mm DFN Package

Applications

AI Translation
  • OLED Power
  • Low Noise Power
  • MP3 Player