LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32418CC48-19.200M product image
Images for reference only

Suntsu Electronics, Inc. SXT32418CC48-19.200M

Manufacturer
MPN
SXT32418CC48-19.200M
LCSC Part #
C6706962
Packaging
SMD3225-4P
Customer #
Key Attributes
±25ppm 18pF ±25ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32418CC48-19.200M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0609$ 1.06
200+$ 0.4244$ 84.88
500+$ 0.4092$ 204.60
1,000+$ 0.4032$ 403.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±25ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)70Ω
Frequency19.2MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32418CC38-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0593
SXT32418DC48-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0895
SXT32418CC27-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1315
SXT32418DC38-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0881
SXT32418DD48-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0988
SXT32418EC48-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.206
SXT32418CC16-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0547
SXT32418CC17-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0564
SXT32418CC07-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0533
SXT32418DD38-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0971
SXT32418DC27-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0867
SXT32418EC38-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.126
SXT32418ED48-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1366
SXT32418FC48-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.173
SXT32418DC07-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.082
SXT32418DC17-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0852
SXT32418DC16-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0836
SXT32418DD27-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0956
SXT32418ED38-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1352
SXT32418EC27-19.200MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1246