Suntsu Electronics, Inc. SXT32416DC27-19.6608M
| Manufacturer | |
| MPN | SXT32416DC27-19.6608M |
| LCSC Part # | C6706827 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 16pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32416DC27-19.6608M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7593 | $ 0.76 |
| 200+ | $ 0.3032 | $ 60.64 |
| 500+ | $ 0.2941 | $ 147.05 |
| 1,000+ | $ 0.288 | $ 288.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32416DD27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7669 | ||
| SXT32416DC17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7578 | ||
| SXT32416DC16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7563 | ||
| SXT32416DC38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7608 | ||
| SXT32416DD17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7654 | ||
| SXT32416DC07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7547 | ||
| SXT32416DC48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7623 | ||
| SXT32416DD16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7653 | ||
| SXT32416DD38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7684 | ||
| SXT32416DD48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7699 | ||
| SXT32416DD07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7638 | ||
| SXT32416DA27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7441 | ||
| SXT32416DB27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7516 | ||
| SXT32416CC27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.735 | ||
| SXT32416DB17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7501 | ||
| SXT32416DA17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7426 | ||
| SXT32416DA16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7411 | ||
| SXT32416DB16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7487 | ||
| SXT32416DB38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7532 | ||
| SXT32416DA38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7441 |

