Amphenol M12A-08PMMP-SF8001
| Manufacturer | |
| MPN | M12A-08PMMP-SF8001 |
| LCSC Part # | C6705434 |
| Packaging | THroughhole |
| Customer # | |
| Key Attributes | Copper alloy IP68 THroughhole Circular Connector Assemblies RoHS |
| Datasheet | Amphenol M12A-08PMMP-SF8001 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | THroughhole | |
| Gender | Male | |
| Mounting Type | Straight head | |
| Number of Pins | 8P | |
| Contact Material | Copper alloy | |
| Coding Scheme | A Code | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | M12 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | THroughhole | |
| Gender | Male | |
| Mounting Type | Straight head | |
| Number of Pins | 8P |
| Type | Description | |
|---|---|---|
| Contact Material | Copper alloy | |
| Coding Scheme | A Code | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | M12 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.5644 | $ 8.56 |
| 10+ | $ 8.3471 | $ 83.47 |
| 30+ | $ 8.2022 | $ 246.07 |
| 100+ | $ 8.0573 | $ 805.73 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | THroughhole | |
| Gender | Male | |
| Mounting Type | Straight head | |
| Number of Pins | 8P | |
| Contact Material | Copper alloy | |
| Coding Scheme | A Code | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | M12 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | THroughhole | |
| Gender | Male | |
| Mounting Type | Straight head | |
| Number of Pins | 8P |
| Type | Description | |
|---|---|---|
| Contact Material | Copper alloy | |
| Coding Scheme | A Code | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | M12 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

