VBsemi Elec FDS8447-NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDS8447-NL-VB |
| LCSC Part # | C6705263 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 10A SO-8 |
| Datasheet | VBsemi Elec FDS8447-NL-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 10A | |
| Ciss-Input Capacitance | 2nF | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss) | 150pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 10A | |
| Ciss-Input Capacitance | 2nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss) | 150pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These FDmesh™ II Power MOSFETs with intrinsic fast-recovery body diode are manufactured using second-generation MDmesh™ technology. These innovative devices feature a new strip-layout vertical structure, offering ultralow on-resistance and excellent switching performance. They are ideal for bridge topologies and zero-voltage switching (ZVS) phase-shift converters.
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Synchronous rectification
- Point-of-load (POL), intermediate bus converter (IBC)
- Secondary side
- N-channel MOSFET
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 10A | |
| Ciss-Input Capacitance | 2nF | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss) | 150pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 10A | |
| Ciss-Input Capacitance | 2nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss) | 150pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 15nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These FDmesh™ II Power MOSFETs with intrinsic fast-recovery body diode are manufactured using second-generation MDmesh™ technology. These innovative devices feature a new strip-layout vertical structure, offering ultralow on-resistance and excellent switching performance. They are ideal for bridge topologies and zero-voltage switching (ZVS) phase-shift converters.
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Synchronous rectification
- Point-of-load (POL), intermediate bus converter (IBC)
- Secondary side
- N-channel MOSFET
C6705263 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



