LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT3095EUDD#PBF

Manufacturer
MPN
LT3095EUDD#PBF
LCSC Part #
C670503
Packaging
QFN-24-EP(3x5)
Customer #
Key Attributes
Boost 2MHz Adjustable 1V~20V 70mA QFN-24-EP(3x5) Voltage Regulators - Linear + Switching RoHS
DatasheetADI LT3095EUDD#PBF
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching
ManufacturerADI
PackagingQFN-24-EP(3x5)
Synchronous RectifierNo
FunctionBoost
Frequency - Switching2MHz
Number of Outputs2
Output TypeAdjustable
Output Voltage1V~20V
Quiescent Current3.25mA
Operating Voltage3V~20V
Operating Temperature-40℃~+125℃
Output Current70mA
TopologyBoost
FeaturesFrequency synchronization

Introduction

AI Translation

The LT3095 generates two low noise bias supplies from a common input voltage ranging from 3V to 20V. Each channel includes a fixed frequency, peak current-mode step-up switching regulator and a low noise, single-resistor-programmable 50mA linear regulator. The linear regulator’s high power supply ripple rejection (PSRR) combined with its low noise performance results in less than 100µVP-P output ripple and noise. Each boost regulator adjusts its output voltage to 2V above the corresponding linear regulator’s output voltage, optimizing power dissipation, PSRR and transient response. This tracking scheme, along with internal boost regulator frequency compensation and integrated Schottky diodes, minimizes external component count and simplifies system design. Each linear regulator includes internal current limit and thermal limit protection circuitry. The LT3095 switching frequency is externally programmable with a single resistor from 450kHz to 2MHz. A SYNC pin allows synchronization to an external clock. The LT3095 is available in a thermally enhanced, low profile (0.75mm) 24-lead 3mm × 5mm QFN package.

Features

AI Translation
  • Generates Two Independent Low Noise Bias Supplies
  • Boost Regulator:
    • Wide Input Voltage Range: 3V to 20V
    • Adjustable Switching Frequency: 450kHz to 2MHz
    • Synchronizable to External Clock
    • 950mA Power Switches
    • Integrated Schottky Diodes
    • Internal Frequency Compensation
  • Linear Regulator:
    • Wide Output Voltage Range: 1V to 20V
    • SET Pin Reference Current: 50µA
    • Low Noise: 4µVRMS (10Hz to 100kHz)
    • High Frequency PSRR: 72dB at 1MHz
  • Independent Precision-Threshold Enable Pins
  • Symmetric Pinout Simplifies PCB Layout
  • Thermally Enhanced 3mm × 5mm 24-Lead QFN Package

Applications

AI Translation
  • Noise-Sensitive USB Powered Applications
  • Data Conversion
  • Industrial Supplies
  • RF Instrumentation Amplifiers