Nexperia NCR320PASX
| Manufacturer | |
| MPN | NCR320PASX |
| LCSC Part # | C6704808 |
| Packaging | DFN2020D-6 |
| Customer # | |
| Key Attributes | 250mA PWM 1 16V 16V DFN2020D-6 LED Drivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020D-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Current | 250mA | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Features | - | |
| Output Voltage | 16V | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020D-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Current | 250mA | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Features | - | |
| Output Voltage | 16V | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LED driver consisting of resistor-equipped NPN transistor with two diodes on one chip in a leadless medium power DFN2020D-6 (SOT1118D) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.
Features
AI Translation
- Stabilized output current of 10 mA without external resistor
- Stabilized output current adjustable up to 250 mA when an external resistor is used
- High current accuracy at supply voltage variation
- Low voltage overhead of 1.4 V
- Reduces component count and board space
- High power dissipation of 530 mW
- Supply voltage up to 16 V
- Digital PWM input up to 10 kHz frequency for NCR321PAS
- AEC-Q101 qualified
Applications
AI Translation
- Constant current LED driver
- Generic constant current source
- Automotive applications (for example: interior lighting, dash board, instrumentation, number plate light)
- Increase stabilized output current by paralleling drivers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3503 | $ 0.35 |
| 200+ | $ 0.1398 | $ 27.96 |
| 500+ | $ 0.1351 | $ 67.55 |
| 1,000+ | $ 0.1328 | $ 132.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020D-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Current | 250mA | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Features | - | |
| Output Voltage | 16V | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | Nexperia | |
| Packaging | DFN2020D-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Current | 250mA | |
| Frequency - Switching | - | |
| Dimming | PWM | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Features | - | |
| Output Voltage | 16V | |
| Topology | - | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LED driver consisting of resistor-equipped NPN transistor with two diodes on one chip in a leadless medium power DFN2020D-6 (SOT1118D) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.
Features
AI Translation
- Stabilized output current of 10 mA without external resistor
- Stabilized output current adjustable up to 250 mA when an external resistor is used
- High current accuracy at supply voltage variation
- Low voltage overhead of 1.4 V
- Reduces component count and board space
- High power dissipation of 530 mW
- Supply voltage up to 16 V
- Digital PWM input up to 10 kHz frequency for NCR321PAS
- AEC-Q101 qualified
Applications
AI Translation
- Constant current LED driver
- Generic constant current source
- Automotive applications (for example: interior lighting, dash board, instrumentation, number plate light)
- Increase stabilized output current by paralleling drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

