ADI LT3082MPST#TRPBF
| Manufacturer | |
| MPN | LT3082MPST#TRPBF |
| LCSC Part # | C670348 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | 0V~38.5V Positive Adjustable SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ADI LT3082MPST#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-223-4 | |
| Output Voltage | 0V~38.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current (Iq) | 500uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 40V | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-223-4 | |
| Output Voltage | 0V~38.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 500uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 40V | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The ±Γ⊖3082 is a 200mA low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower, this regulator benefits many applications requiring high current, adjustability to zero and no heat sink. The LT3082 withstands reverse input voltages and reverse output-to-input voltages without reverse-current flow.
Features
- Outputs May Be Paralleled for Higher Output Current or Heat Spreading
- Maximum Output Current: 200mA
- Wide Input Voltage Range: 1.2V to 40V
- Output Adjustable to 0V
- Stable with Minimum 2.2μF Ceramic Capacitors
- Single Resistor Sets Output Voltage
- Initial Set Pin Current Accuracy: 1%
- Low Output Noise: 33μVRMS (10Hz to 100kHz)
- Reverse-Battery Protection
- Reverse-Current Protection
- <1mV Load Regulation Typical
- <0.001 %/V Line Regulation Typical
- Current Limit and Thermal Shutdown Protection
- Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages
Applications
- All-Surface Mount Power Supply Post Regulator for Switching Supplies
- Low Parts Count Variable Voltage Supply
- Low Output Voltage Supply
- Battery Powered Regulator
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4118 | $ 7.41 |
| 200+ | $ 2.8694 | $ 573.88 |
| 500+ | $ 2.7675 | $ 1383.75 |
| 1,000+ | $ 2.7181 | $ 2718.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-223-4 | |
| Output Voltage | 0V~38.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current (Iq) | 500uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 40V | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | SOT-223-4 | |
| Output Voltage | 0V~38.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 500uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 40V | |
| Features | Reverse polarity voltage protection;Reverse-polarity current protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The ±Γ⊖3082 is a 200mA low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower, this regulator benefits many applications requiring high current, adjustability to zero and no heat sink. The LT3082 withstands reverse input voltages and reverse output-to-input voltages without reverse-current flow.
Features
- Outputs May Be Paralleled for Higher Output Current or Heat Spreading
- Maximum Output Current: 200mA
- Wide Input Voltage Range: 1.2V to 40V
- Output Adjustable to 0V
- Stable with Minimum 2.2μF Ceramic Capacitors
- Single Resistor Sets Output Voltage
- Initial Set Pin Current Accuracy: 1%
- Low Output Noise: 33μVRMS (10Hz to 100kHz)
- Reverse-Battery Protection
- Reverse-Current Protection
- <1mV Load Regulation Typical
- <0.001 %/V Line Regulation Typical
- Current Limit and Thermal Shutdown Protection
- Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages
Applications
- All-Surface Mount Power Supply Post Regulator for Switching Supplies
- Low Parts Count Variable Voltage Supply
- Low Output Voltage Supply
- Battery Powered Regulator
C670348 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LT3082IST#TRPBF | ADI | Similar | SOT-223-4 | 1 | $ 3.5946 | ||
| LT3082IST#PBF | ADI | Similar | SOT-223-4 | 23 | $ 6.4085 | ||
| LT3082MPST#PBF | ADI | Direct | SOT-223-4 | 0 | $ 7.4118 | ||
| LT3082EST#PBF | ADI | Similar | SOT-223-4 | 0 | $ 6.1927 | ||
| LT3082EST#TRPBF | ADI | Similar | SOT-223-4 | 0 | $ 5.8679 |

