LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32412DB48-27.120M product image
Images for reference only

Suntsu Electronics, Inc. SXT32412DB48-27.120M

Manufacturer
MPN
SXT32412DB48-27.120M
LCSC Part #
C6703415
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 27.12MHz ±20ppm 12pF 50Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT32412DB48-27.120M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7563$ 0.76
200+$ 0.3016$ 60.32
500+$ 0.2925$ 146.25
1,000+$ 0.2865$ 286.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency27.12MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32412DB38-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7533
SXT32412DC48-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7745
SXT32412DC38-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7714
SXT32412EB48-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8304
QT325S-27.120MDIE-TQST Products, LLCSMD3225-4P0$ 0.7729
SXT32412DD48-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7926
SXT32412DB27-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8024
SXT32412EB38-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8851
SXT32412DD38-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7895
SXT32412EC48-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9078
SXT32412DB16-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7425
SXT32412DB07-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7395
SXT32412DB17-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7457
SXT32412DC27-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7684
SXT32412EC38-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8457
SXT32412FB48-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9244
SXT32412ED48-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9289
SXT32412EB27-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8244
SXT32412DC07-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7592
SXT32412DC17-27.120MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7653