Suntsu Electronics, Inc. SXT32412CA27-24.000M
| Manufacturer | |
| MPN | SXT32412CA27-24.000M |
| LCSC Part # | C6703140 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 24MHz ±25ppm 12pF 50Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32412CA27-24.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6593 | $ 0.66 |
| 200+ | $ 0.2637 | $ 52.74 |
| 500+ | $ 0.2547 | $ 127.35 |
| 1,000+ | $ 0.2501 | $ 250.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32412DA27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.891 | ||
| SXT32412CA17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7533 | ||
| SXT32412CA16-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7472 | ||
| SXT32412CA38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8221 | ||
| SXT32412CB27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8623 | ||
| SXT32412EA27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0638 | ||
| SXT32412DA17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8835 | ||
| SXT32412CA48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.776 | ||
| SXT32412CA07-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7746 | ||
| SXT32412CC27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9062 | ||
| SXT32412DA16-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8759 | ||
| SXT32412DA38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8986 | ||
| SXT32412DB27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9335 | ||
| SXT32412CB17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7972 | ||
| SXT32412CB16-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7896 | ||
| SXT32412FA27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3413 | ||
| SXT32412EA17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1302 | ||
| ABM8AIG-24.000MHZ-12-2Z-T3 | ABRACON | SMD3225-4P | 0 | $ 2.1014 | ||
| SXT32412DA48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9047 | ||
| SXT32412DA07-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8698 |

