Suntsu Electronics, Inc. SXT32410DC48-14.7456M
| Manufacturer | |
| MPN | SXT32410DC48-14.7456M |
| LCSC Part # | C6702756 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 10pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32410DC48-14.7456M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1837 | $ 1.18 |
| 200+ | $ 0.4729 | $ 94.58 |
| 500+ | $ 0.4577 | $ 228.85 |
| 1,000+ | $ 0.4486 | $ 448.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410DC38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2612 | ||
| SXT32410DD48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2093 | ||
| SXT32410EC48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3762 | ||
| SXT32410DD38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2048 | ||
| SXT32410DC27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1745 | ||
| SXT32410EC38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2821 | ||
| SXT32410DC07-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1624 | ||
| SXT32410DC16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1669 | ||
| SXT32410DC17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1699 | ||
| SXT32410ED48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3124 | ||
| SXT32410DD27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2002 | ||
| 7V-14.7456MDDQ-T | TXC | SMD3225-4P | 0 | $ 0.3202 | ||
| SXT32410FC48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4155 | ||
| SXT32410ED38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3078 | ||
| SXT32410EC27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2776 | ||
| SXT32410DD07-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2709 | ||
| SXT32410DD17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1956 | ||
| SXT32410DD16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1928 | ||
| SXT32410EE48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3382 | ||
| SXT32410FC38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4778 |

