Suntsu Electronics, Inc. SXT32411BB17-11.0592M
| Manufacturer | |
| MPN | SXT32411BB17-11.0592M |
| LCSC Part # | C6702658 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 11.0592MHz ±30ppm 11pF 250Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32411BB17-11.0592M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7184 | $ 0.72 |
| 200+ | $ 0.288 | $ 57.60 |
| 500+ | $ 0.2774 | $ 138.70 |
| 1,000+ | $ 0.2728 | $ 272.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32411BB16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7169 | ||
| SXT32411CB17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.741 | ||
| SXT32411CB16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7381 | ||
| SXT32411CC17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7517 | ||
| SXT32411DB17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.783 | ||
| SXT32411CC16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7487 | ||
| SXT32411DB16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7799 | ||
| SXT32411BB38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7228 | ||
| SXT32411BB27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7214 | ||
| SXT32411BB48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7245 | ||
| SXT32411BB07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7153 | ||
| SXT32411DC17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7835 | ||
| SXT32411DC16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7804 | ||
| SXT32411CB48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7553 | ||
| SXT32411CB27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7778 | ||
| SXT32411CB38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7441 | ||
| SXT32411CB07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7365 | ||
| SXT32411DD17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7941 | ||
| SXT32411DD16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8302 | ||
| SXT32411CC07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7471 |

