Skygate 25H7000G
| Manufacturer | |
| MPN | 25H7000G |
| LCSC Part # | C669625 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 7A 2410 |
| Datasheet | Skygate 25H7000G |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Skygate | |
| Packaging | 2410 | |
| Interrupt Rating | 50A@125VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.59mm | |
| Width | 2.59mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 7A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Skygate | |
| Packaging | 2410 | |
| Interrupt Rating | 50A@125VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.59mm |
| Type | Description | |
|---|---|---|
| Width | 2.59mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 7A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0971 | $ 0.49 |
| 50+ | $ 0.0951 | $ 4.76 |
| 150+ | $ 0.0938 | $ 14.07 |
| 500+ | $ 0.0924 | $ 46.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Skygate | |
| Packaging | 2410 | |
| Interrupt Rating | 50A@125VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.59mm | |
| Width | 2.59mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 7A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Skygate | |
| Packaging | 2410 | |
| Interrupt Rating | 50A@125VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.59mm |
| Type | Description | |
|---|---|---|
| Width | 2.59mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 7A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC2410-1700TSK | LUTE | 2410 | 21,255 | $ 0.0945 | ||
| JFC2410-1700FS | JDTfuse | 2410 | 1,030 | $0.0699 $0.0794 | ||
| 0451007.MRL | Littelfuse | 2410 | 11,900 | $ 0.2479 | ||
| 0453007.MR | Littelfuse | 2410 | 350 | $ 0.238 | ||
| 0448007.MR | Littelfuse | 2410 | 117 | $ 0.5744 | ||
| S6125-F-7.0A | SART | 2410 | 20 | $ 0.1565 | ||
| TA2VT7 | TLC Electronic | 2410 | 1,215 | $ 0.0934 | ||
| 2410TD-7A | prosemi | 2410 | 825 | $ 0.3546 | ||
| BSMD2410C-1700T | BHFUSE | 2410 | 9,080 | $ 0.0686 | ||
| JFC2410-1700TS | JDTfuse | 2410 | 4,590 | $0.0679 $0.0771 | ||
| TA7 | TLC Electronic | 2410 | 4,430 | $ 0.0965 | ||
| TAF7 | TLC Electronic | 2410 | 855 | $ 0.0874 |



