LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 581EN13002ITT

Manufacturer
MPN
581EN13002ITT
LCSC Part #
C6694556
Packaging
SMD5032-8P
Customer #
Key Attributes
13MHz SMD5032-8P Oscillators RoHS
DatasheetCTS 581EN13002ITT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-8P
Current - Supply9.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±200ppb
Output TypeHCMOS
Frequency13MHz
Voltage - Supply2.5V

Introduction

AI Translation

The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10~52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃
  • Voltage-controlled option with frequency tuning (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging per EIA-481

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell