LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 580R520X2CAT product image
Images for reference only

CTS 580R520X2CAT

Manufacturer
MPN
580R520X2CAT
LCSC Part #
C6694459
Packaging
SMD5032-4P
Customer #
Key Attributes
52MHz SMD5032-4P Oscillators RoHS
DatasheetCTS 580R520X2CAT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.7973$ 41.80
200+$ 16.6789$ 3335.78
500+$ 16.1202$ 8060.10
1,000+$ 15.8456$ 15845.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-4P
Current - Supply6mA
Operating Temperature-20℃~+70℃
Frequency Stability±280ppb
Output TypeClipped sine wave
Frequency52MHz
Voltage - Supply3V

Introduction

AI Translation

The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10 ~ 52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
580R520X2CTTCTSSMD5032-4P0$ 41.7973
580R520X2DATCTSSMD5032-4P0$ 41.7973
580R520X2DTTCTSSMD5032-4P0$ 41.7973
580R520X2ITTCTSSMD5032-4P0$ 41.7973
580R520X2IATCTSSMD5032-4P0$ 41.7973
580L520X2CTTCTSSMD5032-4P0$ 41.7973
580L520X2CATCTSSMD5032-4P0$ 41.7973
580R52002ITTCTSSMD5032-4P0$ 42.0623
580N520X2CATCTSSMD5032-4P0$ 41.7973
580N520X2CTTCTSSMD5032-4P0$ 41.7973