LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 580L260X2DAT product image
Images for reference only

CTS 580L260X2DAT

Manufacturer
MPN
580L260X2DAT
LCSC Part #
C6694271
Packaging
SMD5032-4P
Customer #
Key Attributes
26MHz SMD5032-4P Oscillators RoHS
DatasheetCTS 580L260X2DAT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.6815$ 39.68
200+$ 15.8345$ 3166.90
500+$ 15.3044$ 7652.20
1,000+$ 15.0441$ 15044.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-4P
Current - Supply6mA
Operating Temperature-30℃~+85℃
Frequency Stability±280ppb
Output TypeClipped sine wave
Frequency26MHz
Voltage - Supply3.3V

Introduction

AI Translation

The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10 ~ 52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
580L260X2DTTCTSSimilarSMD5032-4P0$ 39.6815
AST3TQ53-V-26.000MHZ-2-SW-T2ABRACONSimilarSMD5032-4P0$ 22.1791
AST3TQ53-T-26.000MHZ-2-SW-T5ABRACONSimilarSMD5032-4P0$ 24.4234
580L26002DATCTSSimilarSMD5032-4P0$ 39.6815
580L26002DTTCTSSimilarSMD5032-4P0$ 39.6815
View and Compare All Alternative Parts.