LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22411DC07-22.1184M product image
Images for reference only

Suntsu Electronics, Inc. SXT22411DC07-22.1184M

Manufacturer
MPN
SXT22411DC07-22.1184M
LCSC Part #
C6693461
Packaging
SMD2520-4P
Customer #
Key Attributes
±25ppm 11pF ±20ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22411DC07-22.1184M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2377$ 1.24
200+$ 0.4939$ 98.78
500+$ 0.4783$ 239.15
1,000+$ 0.4706$ 470.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature0℃~+70℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency22.1184MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22411DD07-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2183
SXT22411DC38-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2155
SXT22411DC27-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2714
SXT22411DC48-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2169
SXT22411DC16-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2093
SXT22411DC17-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2124
SXT22411DD16-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2199
SXT22411DD48-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2276
SXT22411DD27-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2826
SXT22411DD38-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.252
SXT22411DD17-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.223
SXT22411DB07-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1971
SXT22411DA07-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1867
SXT22411CC07-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.176
SXT22411DA38-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1941
SXT22411DB48-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2062
SXT22411DB38-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2047
SXT22411DA16-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1882
SXT22411DB27-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2034
SXT22411DA27-22.1184MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1928