Suntsu Electronics, Inc. SXT21420CC27-37.400M
| Manufacturer | |
| MPN | SXT21420CC27-37.400M |
| LCSC Part # | C6692698 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±25ppm 20pF ±25ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21420CC27-37.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0988 | $ 1.10 |
| 200+ | $ 0.438 | $ 87.60 |
| 500+ | $ 0.4244 | $ 212.20 |
| 1,000+ | $ 0.4168 | $ 416.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21420DC27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1305 | ||
| SXT21420CC17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0957 | ||
| SXT21420CC16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1476 | ||
| SXT21420CC38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1524 | ||
| SXT21420DD27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2206 | ||
| SXT21420EC27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2286 | ||
| SXT21420DC17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1291 | ||
| SXT21420CC07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0926 | ||
| SXT21420CC48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1017 | ||
| SXT21420DC16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1259 | ||
| SXT21420DC38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.132 | ||
| SXT21420ED27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.266 | ||
| SXT21420DD17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1396 | ||
| SXT21420EC17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1715 | ||
| SXT21420DC07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1794 | ||
| SXT21420DC48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1336 | ||
| SXT21420DD16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1366 | ||
| SXT21420DD38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2223 | ||
| SXT21420EC16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1685 | ||
| SXT21420EC38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1745 |

