LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21419DB27-25.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT21419DB27-25.000M

Manufacturer
MPN
SXT21419DB27-25.000M
LCSC Part #
C6692456
Packaging
SMD2016-4P
Customer #
Key Attributes
±30ppm 19pF ±20ppm SMD2016-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT21419DB27-25.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2021$ 2.20
200+$ 0.879$ 175.80
500+$ 0.8502$ 425.10
1,000+$ 0.8351$ 835.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency25MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21419DC27-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.2383
SXT21419DB17-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.3
SXT21419DB16-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.1898
SXT21419DD27-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.2747
SXT21419DB38-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.208
SXT21419DC17-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.3397
SXT21419DC16-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.2262
SXT21419DB07-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.3342
SXT21419DB48-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.2141
SXT21419DC38-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.2444
SXT21419DD17-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.2688
SXT21419DD16-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.2625
SXT21419DC07-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.22
SXT21419DC48-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.7539
SXT21419DD38-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.2807
SXT21419DD07-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.2565
SXT21419DD48-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.2883
SXT21419DA27-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.1642
SXT21419CB27-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.0896
SXT21419BB27-25.000MSuntsu Electronics, Inc.SMD2016-4P0$ 2.0171