Suntsu Electronics, Inc. SXT21418FE48-22.1184M
| Manufacturer | |
| MPN | SXT21418FE48-22.1184M |
| LCSC Part # | C6692241 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 22.1184MHz ±10ppm 18pF 120Ω SMD2016-4P |
| Datasheet | Suntsu Electronics, Inc. SXT21418FE48-22.1184M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2352 | $ 1.24 |
| 200+ | $ 0.4941 | $ 98.82 |
| 500+ | $ 0.4774 | $ 238.70 |
| 1,000+ | $ 0.4683 | $ 468.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21418FE38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2305 | ||
| SXT21418FE27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2857 | ||
| SXT21418FE17-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2246 | ||
| SXT21418FE07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2184 | ||
| SXT21418FE16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2215 | ||
| SXT21418FC48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1956 | ||
| SXT21418FA48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1578 | ||
| SXT21418FD48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2139 | ||
| SXT21418FB48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.176 | ||
| SXT21418FB38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1729 | ||
| SXT21418FD38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2109 | ||
| SXT21418FA38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3185 | ||
| SXT21418FC38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3625 | ||
| SXT21418EE48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1381 | ||
| SXT21418EE38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1352 | ||
| SXT21418FA27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1517 | ||
| SXT21418FD27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2077 | ||
| SXT21418FC27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1896 | ||
| SXT21418FB27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1699 | ||
| SXT21418FA16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1441 |

