Suntsu Electronics, Inc. SXT21412EC27-27.000M
| Manufacturer | |
| MPN | SXT21412EC27-27.000M |
| LCSC Part # | C6691519 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±25ppm 12pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21412EC27-27.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5034 | $ 1.50 |
| 200+ | $ 0.6002 | $ 120.04 |
| 500+ | $ 0.5805 | $ 290.25 |
| 1,000+ | $ 0.5699 | $ 569.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21412ED27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5368 | ||
| C1E-27.000-12-1520-R | AKER | SMD2016-4P | 0 | $ 0.6622 | ||
| SXT21412EC17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6021 | ||
| SXT21412EC16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5967 | ||
| SXT21412EC38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5079 | ||
| 402F270XXCLR | CTS | SMD2016-4P | 0 | $ 0.9184 | ||
| SXT21412FC27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6699 | ||
| SXT21412EE27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT21412ED17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5307 | ||
| SXT21412EC07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4867 | ||
| SXT21412EC48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.619 | ||
| SXT21412ED16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5984 | ||
| SXT21412ED38-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6159 | ||
| SXT21412FD27-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.7034 | ||
| SXT21412FC17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6641 | ||
| SXT21412EE17-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5639 | ||
| SXT21412ED48-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5472 | ||
| SXT21412ED07-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.52 | ||
| SXT21412EE16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6333 | ||
| SXT21412FC16-27.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.6594 |

