Suntsu Electronics, Inc. SXT21412EB48-40.000M
| Manufacturer | |
| MPN | SXT21412EB48-40.000M |
| LCSC Part # | C6691493 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 12pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21412EB48-40.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.361 | $ 1.36 |
| 200+ | $ 0.5441 | $ 108.82 |
| 500+ | $ 0.5259 | $ 262.95 |
| 1,000+ | $ 0.5168 | $ 516.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21412EB38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5659 | ||
| SXT21412EC48-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3759 | ||
| SXT21412EC38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3729 | ||
| SXT21412ED48-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3912 | ||
| SXT21412EB27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3563 | ||
| SXT21412FB48-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4352 | ||
| SXT21412ED38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3882 | ||
| SXT21412EB16-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3502 | ||
| SXT21412EB07-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3489 | ||
| SXT21412EB17-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3533 | ||
| SXT21412EE48-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5027 | ||
| SXT21412EC27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3699 | ||
| SXT21412FB38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4336 | ||
| SXT21412FC48-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4503 | ||
| SXT21412EE38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4034 | ||
| SXT21412EC16-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2441 | ||
| SXT21412EC17-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3686 | ||
| SXT21412EC07-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3639 | ||
| SXT21412ED27-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.399 | ||
| SXT21412FC38-40.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.5477 |

