LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32G071KBU3TR

Manufacturer
MPN
STM32G071KBU3TR
LCSC Part #
C6689588
Packaging
UFQFPN-32(5x5)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 64MHz UFQFPN-32(5x5) Microcontrollers RoHS
DatasheetST STM32G071KBU3TR
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFQFPN-32(5x5)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O30
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.7V~3.6V
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in+External

Features

AI Translation
  • Core: Arm 32-bit Cortex-M0+ CPU, frequency up to 64 MHz, -40°C to 85°C/105°C/125°C operating temperature
  • Memories: Up to 128 Kbytes of Flash memory with protection and securable area, 36 Kbytes of SRAM (32 Kbytes with HW parity check), CRC calculation unit
  • Reset and power management: Voltage range: 1.7 V to 3.6V, Power-on/Power-down reset (POR/PDR), Programmable Brownout reset (BOR), Programmable voltage detector (PVD), Low-power modes: Sleep, Stop, Standby, Shutdown, VBAT supply for RTC and backup registers
  • Clock management: 4 to 48 MHz crystal oscillator, 32 kHz crystal oscillator with calibration, Internal 16 MHz RC with PLL option (±1 %), Internal 32 kHz RC oscillator (±5 %)
  • Up to 60 fast I/Os: All mappable on external interrupt vectors, Multiple 5 V-tolerant I/Os
  • 7-channel DMA controller with flexible mapping
  • 12-bit, 0.4 μs ADC (up to 16 ext. channels): Up to 16-bit with hardware oversampling, Conversion range: 0 to 3.6V
  • Two 12-bit DACs, low-power sample-and-hold
  • Two fast low-power analog comparators, with programmable input and output, rail-to-rail
  • 14 timers (two 128 MHz capable): 16-bit for advanced motor control, one 32-bit and five 16-bit general-purpose, two basic 16-bit, two low-power 16-bit, two watchdogs, SysTick timer
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby/Shutdown
  • Communication interfaces: Two I²C-bus interfaces supporting Fast mode Plus (1 Mbit/s) with extra current sink, one supporting SMBus/PMBus and wakeup from Stop mode, Four USARTs with master/slave synchronous SPI; two supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature, One low-power UART, Two SPIs (32 Mbit/s) with 4- to 16-bit programmable bitframe, one multiplexed with I²S interface, HDMI CEC interface, wakeup on header
  • USB Type-C Power Delivery controller
  • Development support: serial wire debug (SWD)
  • 96-bit unique ID
  • All packages ECOPACK 2 compliant