LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 50M36-01-2-03S product image
Images for reference only

Grayhill 50M36-01-2-03S

Manufacturer
MPN
50M36-01-2-03S
LCSC Part #
C6689393
Packaging
-
Customer #
Key Attributes
36° 3 2 1 115V 28V Rotary Switches RoHS
DatasheetGrayhill 50M36-01-2-03S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.9535$ 72.95
200+$ 29.1099$ 5821.98
500+$ 28.1369$ 14068.45
1,000+$ 27.6565$ 27656.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw36°
Positions3
Number of Poles Per Deck2
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V