LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 44HS30-01-2-05N product image
Images for reference only

Grayhill 44HS30-01-2-05N

Manufacturer
MPN
44HS30-01-2-05N
LCSC Part #
C6688458
Packaging
-
Customer #
Key Attributes
30° 5 2 1 115V 28V Rotary Switches RoHS
DatasheetGrayhill 44HS30-01-2-05N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 172.3495$ 172.35
200+$ 68.7692$ 13753.84
500+$ 66.4717$ 33235.85
1,000+$ 65.335$ 65335.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Positions5
Number of Poles Per Deck2
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V