LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 445W2XG24M57600 product image
Images for reference only

CTS 445W2XG24M57600

Manufacturer
MPN
445W2XG24M57600
LCSC Part #
C6688200
Packaging
SMD5032
Customer #
Key Attributes
Crystal 24.576MHz ±20ppm 30pF 40Ω SMD5032
DatasheetCTS 445W2XG24M57600
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0418$ 1.04
200+$ 0.4168$ 83.36
500+$ 0.4029$ 201.45
1,000+$ 0.3951$ 395.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032
Frequency Stability±15ppm
Operating Temperature0℃~+50℃
Load Capacitance30pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency24.576MHz

Features

AI Translation
  • Standard 5.0mm x 3.2mm Glass Seal Package
  • Fundamental Crystal Design
  • Frequency Range 8 - 50MHz
  • Frequency Tolerance, ±20ppm Standard [other tolerances available]
  • Frequency Stability, ±30ppm Standard [other stabilities available]
  • Operating Temperature to - 40°C to +85°C
  • Tape & Reel Packaging Standard, EIA - 481
  • RoHS Compliant in Accordance with EU Directive 2011/65/EU
  • Lead - Free Termination Finish
  • Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass

Applications

AI Translation
  • notebooks
  • computer peripherals
  • audio visual
  • Bluetooth and USB interfaces
  • PDAs
  • automotive electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
445A2XG24M57600CTSSMD50320$ 1.0421
445W25G24M57600CTSSMD50320$ 1.0418
445W22G24M57600CTSSMD50320$ 1.0418
445W23G24M57600CTSSMD50320$ 1.0418
445W3XG24M57600CTSSMD50320$ 1.0418
445A22G24M57600CTSSMD50320$ 1.0421
445C22G24M57600CTSSMD50320$ 1.0421
445I23G24M57600CTSSMD50320$ 1.1563
445I25G24M57600CTSSMD50320$ 1.1563
445A23G24M57600CTSSMD50320$ 1.0421
445C25G24M57600CTSSMD50320$ 1.0421
445A25G24M57600CTSSMD50320$ 1.0421
445C23G24M57600CTSSMD50320$ 1.0418