Marktech Optoelectronics MT5505-BG-15
| Manufacturer | |
| MPN | MT5505-BG-15 |
| LCSC Part # | C6685675 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 507nm 8.5cd 15° Emerald Green 20mA 3.2V 505nm Through Hole LED Indication - Discrete RoHS |
| Datasheet | Marktech Optoelectronics MT5505-BG-15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 507nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.5cd | |
| Viewing Angle | 15° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 505nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 507nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.5cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 15° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 505nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MT5505 - BG - 15 is a blue-green T 1 3/4, 5mm clear LED designed for applications requiring high brightness and high reliability in a narrow-angle package.
Features
AI Translation
- Ultra-bright LED lamp
- High luminous intensity
- Narrow beam angle
- Emission color: blue-green
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1897 | $ 1.19 |
| 200+ | $ 0.4744 | $ 94.88 |
| 500+ | $ 0.4592 | $ 229.60 |
| 1,000+ | $ 0.4517 | $ 451.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 507nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.5cd | |
| Viewing Angle | 15° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 505nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 507nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.5cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 15° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Lamp Holder Type | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 505nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MT5505 - BG - 15 is a blue-green T 1 3/4, 5mm clear LED designed for applications requiring high brightness and high reliability in a narrow-angle package.
Features
AI Translation
- Ultra-bright LED lamp
- High luminous intensity
- Narrow beam angle
- Emission color: blue-green
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

