LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTLW-107-08-T-S-360 product image
Images for reference only

Samtec MTLW-107-08-T-S-360

Manufacturer
MPN
MTLW-107-08-T-S-360
LCSC Part #
C6685659
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 5.2A Through Hole 7P Tin -55℃~+105℃ Black 1 Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec MTLW-107-08-T-S-360
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8016$ 2.80
200+$ 1.1191$ 223.82
500+$ 1.081$ 540.50
1,000+$ 1.0619$ 1061.90
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating5.2A
Mounting TypeThrough Hole
Number of PINs7P
Contact PlatingTin
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.