FH CBG321609U181T
| Manufacturer | FHAsian Brands |
| MPN | CBG321609U181T |
| LCSC Part # | C668239 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 180Ω 1206 |
| Datasheet | FH CBG321609U181T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 180Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 300mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 180Ω@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 180Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 300mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 180Ω@100MHz |
Help & FeedbackShow similar products (0) >
C668239 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



