FH CBG160808U451T
| Manufacturer | FHAsian Brands |
| MPN | CBG160808U451T |
| LCSC Part # | C668231 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 450Ω 0603 1LN |
| Datasheet | FH CBG160808U451T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 450Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 450Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Higher impedance values compared to through-hole ferrite beads of the same size
- Unlike conventional ferrite beads, chip ferrite beads are leadless and can suppress EMI and RFI with simple mounting on PCB
- Bead dimensions conform to EIA standards, compatible with automated SMT placement equipment
Applications
AI Translation
- Anti-interference for data transmission lines, signal lines, power supply lines, and return paths
- Radiated noise suppression on clock lines and signal lines in digital products, and noise suppression on circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 450Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 450mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 450Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Higher impedance values compared to through-hole ferrite beads of the same size
- Unlike conventional ferrite beads, chip ferrite beads are leadless and can suppress EMI and RFI with simple mounting on PCB
- Bead dimensions conform to EIA standards, compatible with automated SMT placement equipment
Applications
AI Translation
- Anti-interference for data transmission lines, signal lines, power supply lines, and return paths
- Radiated noise suppression on clock lines and signal lines in digital products, and noise suppression on circuits
C668231 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



