LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 3RA22151BA152BB4 product image
Images for reference only

SIEMENS 3RA22151BA152BB4

Manufacturer
MPN
3RA22151BA152BB4
LCSC Part #
C6681750
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 3RA22151BA152BB4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1249.6533$ 1249.65
200+$ 498.6198$ 99723.96
500+$ 481.9584$ 240979.20
1,000+$ 473.7261$ 473726.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Fuseless motor starter, reversing operation, 600VAC, size S00, 1.4 - 2A, 24V DC screw connection, suitable for screw mounting or 35mm rail mounting, coordination type 2Ω = 150KA, also meets coordination type I↑NO + 1NC (MSP) 1NC (per contactor).