LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON SMS3GE5

Manufacturer
MPN
SMS3GE5
LCSC Part #
C6680768
Packaging
Through Hole
Customer #
Key Attributes
-55℃~+125℃ Right Angle 3P 1x3P 5.08mm Side 1 Round Hole Through Hole Headers, Receptacles, Female Sockets RoHS
DatasheetEATON SMS3GE5
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerEATON
PackagingThrough Hole
Operating Temperature-55℃~+125℃
Mounting TypeRight Angle
Number of Pins3P
Holes Structure1x3P
Pitch5.08mm
Holes DirectionSide
Number of Rows1
Contact PlatingGold
Contact MaterialBrass
Circular Hole / Square HoleRound Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.