VISHAY SQJ444EP-T1_BE3
| Manufacturer | |
| MPN | SQJ444EP-T1_BE3 |
| LCSC Part # | C6680598 |
| Packaging | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | 40V 60A 2.5V 22W 3.2mΩ@10V 1 N-channel PowerPAKSO-8 Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY SQJ444EP-T1_BE3 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 22W | |
| RDS(on) | 3.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5nF | |
| Gate Charge(Qg) | 80nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 22W | |
| RDS(on) | 3.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5nF | |
| Gate Charge(Qg) | 80nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench Field Effect Transistor (TrenchFET) power MOSFET
- AEC-Q101 qualified
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.27 | $ 1.27 |
| 200+ | $ 0.5077 | $ 101.54 |
| 500+ | $ 0.4896 | $ 244.80 |
| 1,000+ | $ 0.482 | $ 482.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 22W | |
| RDS(on) | 3.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5nF | |
| Gate Charge(Qg) | 80nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 22W | |
| RDS(on) | 3.2mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5nF | |
| Gate Charge(Qg) | 80nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench Field Effect Transistor (TrenchFET) power MOSFET
- AEC-Q101 qualified
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMSA025N06 | Cmos | DFN-8(5x6) | 181 | $0.5486 $0.5774 | ||
| JMTG055N04A | Jiangsu JieJie Microelectronics | PDFN-8(5x6) | 3,340 | $ 0.1972 | ||
| SIR662DP-T1-GE3-JSM | JSMSEMI | DFN5060-8L | 4,728 | $ 1.0101 | ||
| FH3204G | XIN FEI HONG | PDFN-8(5x6) | 27 | $ 0.6378 | ||
| SQJ444EP-T1_GE3 | VISHAY | PowerPAK-SO-8 | 0 | $ 1.4687 | ||
| SQJA82EP-T1_GE3 | VISHAY | PowerPAK-SO-8 | 0 | $ 0.9259 | ||
| SQJA82EP-T1_BE3 | VISHAY | PowerPAKSO-8 | 0 | $ 1.2174 | ||
| CSD18513Q5AT | TI | VSONP-8(4.9x5.8) | 0 | $ 1.549 | ||
| YJG85G06AK | YANGJIE | PDFN5060-8L | 0 | $ 0.7181 | ||
| DMTH10H4M5LPSWQ-13 | DIODES | PowerDI5060-8 | 0 | $ 6.9096 |

