LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM SMLA12ENTT86

Manufacturer
MPN
SMLA12ENTT86
LCSC Part #
C6680368
Packaging
0605
Customer #
Key Attributes
LED EMERALD GREEN 0605 SMD
DatasheetROHM SMLA12ENTT86
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerROHM
Packaging0605
Lens ColorWater Clear
Viewing Angle130°;135°
Luminous Intensity140mcd
Forward Current5mA
Illumination ColorEmerald Green
Lamp Holder Type1.25mm x 0.55mm square LED
Operating Temperature-40℃~+100℃
Voltage - Forward(Vf)3V
Diode ConfigurationDiscrete Diode
Wavelength527nm

Introduction

AI Translation

Green surface mount chip LED using InGaN technology, encapsulated in clear colorless resin.

Features

AI Translation
  • Dimensions (L×W×H): 1.6×0.55×1.15 (mm)
  • Type: Mold type (monochromatic)
  • Viewing direction: Side view
  • Color: Green
  • Typical luminous intensity at forward current (IF = 5mA): 140 (mcd)
  • Typical forward voltage at forward current (IF = 5mA): 3.0 (V)
  • Typical dominant wavelength at forward current (IF = 5mA): 527 (nm)
  • Viewing angle: 2θ1/2, 130° in X - Y direction, 135° in X' - Y' direction
  • MSL rating: Level 3

Applications

AI Translation
  • Switching backlight
  • Indicator light