VISHAY SIHP23N60E-BE3
| Manufacturer | |
| MPN | SIHP23N60E-BE3 |
| LCSC Part # | C6680034 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 600V 23A 2V 227W 158mΩ@10V 1 N-channel TO-220AB Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY SIHP23N60E-BE3 |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 23A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 227W | |
| RDS(on) | 158mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.418nF | |
| Gate Charge(Qg) | 95nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 23A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 227W | |
| RDS(on) | 158mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.418nF | |
| Gate Charge(Qg) | 95nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switched-mode power supplies (SMPS)
- Power factor correction (PFC) supplies
- Lighting
- High-intensity discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial applications
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8464 | $ 3.85 |
| 200+ | $ 1.5353 | $ 307.06 |
| 500+ | $ 1.4837 | $ 741.85 |
| 1,000+ | $ 1.4595 | $ 1459.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 23A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 227W | |
| RDS(on) | 158mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.418nF | |
| Gate Charge(Qg) | 95nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 23A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 227W | |
| RDS(on) | 158mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.418nF | |
| Gate Charge(Qg) | 95nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switched-mode power supplies (SMPS)
- Power factor correction (PFC) supplies
- Lighting
- High-intensity discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial applications
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FCP165N60E | onsemi | TO-220 | 478 | $ 1.3837 | ||
| SIHP23N60E-GE3 | VISHAY | TO-220AB | 0 | $ 1.5811 | ||
| SIHF23N60E-GE3 | VISHAY | TO-220 | 0 | $ 4.0462 | ||
| SIHP24N65EF-GE3 | VISHAY | TO-220AB | 0 | $ 7.4268 | ||
| SIHP28N60EF-GE3 | VISHAY | TO-220AB | 0 | $ 7.6512 | ||
| STP40N65M2 | ST | TO-220 | 0 | $ 3.6879 | ||
| SIHP35N60EF-GE3 | VISHAY | TO-220AB | 0 | $ 7.8677 | ||
| IPP60R125C6 | Infineon | TO-220 | 0 | $ 8.9663 | ||
| SPP24N60C3 | Infineon | TO-220 | 0 | $ 5.0201 |

