LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SMCJ350A/TR7 product image
Images for reference only

YAGEO SMCJ350A/TR7

Manufacturer
YAGEOAsian Brands
MPN
SMCJ350A/TR7
LCSC Part #
C6680017
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
567VC Clamp TVS DIODE DO-214AB(SMC)
DatasheetYAGEO SMCJ350A/TR7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0637$ 0.06
200+$ 0.0255$ 5.10
500+$ 0.0246$ 12.30
1,000+$ 0.0242$ 24.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerYAGEO
PackagingDO-214AB(SMC)
Clamping Voltage567V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.6A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Voltage - Breakdown391V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)350V

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1 μA above 10V
  • Plastic package has underwriters laboratory flammability 94V-0
  • Meets MSL level 1, per J-STD-020
  • Safety certification: UL
  • IEC61000-4-2 ESD 30KV Air, 30KV contact compliance

Applications

AI Translation
  • I/O interface AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)