KOA SG73S2BRTTD3601F
| Manufacturer | |
| MPN | SG73S2BRTTD3601F |
| LCSC Part # | C6679037 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.6kΩ ±1% 333mW 1206 |
| Datasheet | KOA SG73S2BRTTD3601F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 3.6kΩ | |
| Power(Watts) | 333mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 3.6kΩ | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1553 | $ 0.16 |
| 200+ | $ 0.062 | $ 12.40 |
| 500+ | $ 0.0599 | $ 29.95 |
| 1,000+ | $ 0.0589 | $ 58.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 3.6kΩ | |
| Power(Watts) | 333mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 3.6kΩ | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2BTTD3601F | KOA | 1206 | 0 | $ 0.0369 | ||
| RC1206FR-7W3K6L | YAGEO | 1206 | 0 | $ 0.0302 | ||
| SG73P2BTTD3601F | KOA | 1206 | 0 | $ 0.1157 | ||
| ESR18EZPF3601 | ROHM | 1206 | 0 | $ 0.0137 | ||
| RPC1206FT3K60-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2035 | ||
| RMCP1206FT3K60 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| RCS12063K60FKEA | VISHAY | 1206 | 0 | $ 0.028 | ||
| HP06W2F3601T5E | UNI-ROYAL | 1206 | 0 | $ 0.0083 | ||
| PS06W2F3601T5E | UNI-ROYAL | 1206 | 0 | $ 0.019 | ||
| ERJ-UP8F3601V | PANASONIC | 1206 | 0 | $ 0.0485 | ||
| ERJ-P08F3601V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| RPC1206FT3K60-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2288 | ||
| CRCW12063K60FKEAHP | VISHAY | 1206 | 0 | $ 0.0563 | ||
| WK73R2BTTD3601F | KOA | SMD,3.2x1.6mm | 0 | $ 0.1318 | ||
| SG73S2BTTD3601D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73S2BRTTD3601D | KOA | 1206 | 0 | $ 0.1882 | ||
| SG73P2BRTTD3601D | KOA | 1206 | 0 | $ 0.1883 | ||
| RS73G2BTTD3601F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD3601F | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73F2BTTD3601F | KOA | 1206 | 0 | $ 0.1094 |

